CAD | USD

cms-photo-not-available

A22NZ-3BB-NYA

Digi-Key Part Number
A22NZ-3BB-NYA-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NZ-3BB-NYA
Supplier
Description
CONFIG SW BODY SELECTR NON-ILLUM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NS
Panel Cutout Dimensions
22.3mm (Round)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Additional Resources
AttributeDescription
Other NamesA22NZ3BBNYA
Standard Package1