A22NZ-2RM-TRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-2RM-TRA

Digi-Key Part Number
Z6633-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NZ-2RM-TRA
Supplier
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Switch Body Selector Illuminated - Red
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Red
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9.83000$9.83
10$9.69900$96.99
25$9.56640$239.16
50$9.43360$471.68
100$9.30060$930.06
250$8.50340$2,125.85
500$7.97194$3,985.97
1,000$7.44047$7,440.47
Additional Resources
AttributeDescription
Other Names
Z6633
A22NZ-2RM-TRA-ND
A22NZ2RMTRA
Standard Package1