cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-2BL-TAA

Digi-Key Part Number
A22NZ-2BL-TAA-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NZ-2BL-TAA
Supplier
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Switch Body Selector Illuminated - Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Blue
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$10.32000$10.32
Additional Resources
AttributeDescription
Other NamesA22NZ2BLTAA
Standard Package1