CAD | USD

cms-photo-not-available
A22NW-2BL-TRA-G102-RE
Digi-Key Part Number
A22NW-2BL-TRA-G102-RE-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NW-2BL-TRA-G102-RE
Supplier
Description
SWITCH SELECT 2POS DPST 10A 120V
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Selector Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120V Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC), 8A (DC)
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
200 ~ 240 VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Bezel - Round, Red Knob
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
45.30mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CCC, CE, cULus, TUV
Number of Positions
2
Voltage Rating - AC
120V
Voltage Rating - DC
24V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesA22NW2BLTRAG102RE
Standard Package1