CAD | USD

cms-photo-not-available

A22NS-3MB-NBA-G202-NN

Digi-Key Part Number
A22NS-3MB-NBA-G202-NN-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NS-3MB-NBA-G202-NN
Supplier
Description
SWITCH SELECT 3POS DPST-NC 10A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Selector Switch 3 Position DPST-NC 10A (AC), 8A (DC) 120 V Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NC
Switch Function
Mom-On-Mom, Mom-On-Mom
Current Rating (Amps)
10A (AC), 8A (DC)
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Bezel - Round, Black Knob
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
45.30mm
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Approval Agency
CCC, CE, cULus, TUV
Number of Positions
3
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
1$29.24000$29.24
Additional Resources
AttributeDescription
Other NamesA22NS3MBNBAG202NN
Standard Package1