CAD | USD

A22NL-BGM-TAA-G102-AD

A22NL-BGM-TAA-G102-AD

Digi-Key Part Number
Z6136-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NL-BGM-TAA-G102-AD
Supplier
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC), 8A (DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Clear (Blue Filter/Diffuser)
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
100 ~ 120 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Full Guard Bezel
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Bulk
QtyUnit PriceExt Price
1$42.12000$42.12
10$38.33100$383.31
25$36.54760$913.69
50$34.09640$1,704.82
100$32.75920$3,275.92
250$30.53068$7,632.67
500$26.74220$13,371.10
Additional Resources
AttributeDescription
Other Names
A22NL-BGM-TAA-G102-AD-ND
A22NLBGMTAAG102AD
Z6136
Standard Package1