CAD | USD

cms-photo-not-available

A22L-10M-T1

Digi-Key Part Number
A22L-10M-T1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22L-10M-T1
Supplier
Description
CONTACT BLOCK SPST-NO 10A 110V
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Configurable Contact Block SPST-NO 10A @ 110VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A22
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
1$68.04000$68.04
Additional Resources
AttributeDescription
Other NamesA22L10MT1
Standard Package1