CAD | USD

cms-photo-not-available

61F-AN AC220

Digi-Key Part Number
61F-ANAC220-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
61F-AN AC220
Supplier
Description
CONTROL LIQ LEV 220VAC DIN RAIL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Liquid Level Controller Alternate Supply Control 220VAC DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Alternate Supply Control
Voltage - Supply
220VAC
Sensitivity
-
Features
-
Distance - Control To Sensor (Max)
-
Output Type
-
Contact Form
-
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Weight
0.474 lb (215 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names
61F-ANAC220
61FANAC220
Standard Package1