cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2A4030V10

Digi-Key Part Number
3G3MX2A4030V10-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G3MX2A4030V10
Supplier
Description
VARI FREQ DRIVE 7.2A 480V LOAD
Detailed Description
Variable Frequency Drive (VFD) 380 ~ 480VAC Supply 7.2A 480V Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
480V
Current - Output
7.2A
Wattage - Load
3 kW
Voltage - Supply
380 ~ 480VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
4.2 lbs (1.9 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Box
QtyUnit PriceExt Price
1$2,098.30000$2,098.30