cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2-AB001-V1

Digi-Key Part Number
3G3MX2-AB001-V1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
3G3MX2-AB001-V1
Supplier
Description
VARI FREQ DRIVE 1A 240V LOAD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Variable Frequency Drive (VFD) 200 ~ 240VAC Supply 1A 240V Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
240V
Current - Output
1A
Wattage - Load
100 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
2.2 lbs (997.9 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$613.52000$613.52