
3G3LX-A4037-E | ||
---|---|---|
Digi-Key Part Number | 3G3LX-A4037-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G3LX-A4037-E | |
Description | VARI FREQ DRIVE 9A 480V LOAD | |
Detailed Description | Variable Frequency Drive (VFD) 380 ~ 480VAC Supply 9A 480V Load | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Variable Frequency Drive (VFD) | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 9A | |
Wattage - Load | 3.7 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 7.7 lbs (3.5 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3G3LX-A Instr Manual |
HTML Datasheet | 3G3LX-A Instr Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Attribute | Description |
---|---|
Other Names | 3G3LXA4037E |
Standard Package | 1 |