OVM7692-RYAA | |
---|---|
DigiKey Part Number | 884-1027-2-ND - Tape & Reel (TR) 884-1027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OVM7692-RYAA |
Description | SENSOR IMAGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 30.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 25-CSP | |
Supplier Device Package | - | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.31000 | $44.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.07113 | $25,177.83 |