OVM6211-EAAR-AA01 | |
---|---|
DigiKey Part Number | OVM6211-EAAR-AA01-ND |
Manufacturer | |
Manufacturer Product Number | OVM6211-EAAR-AA01 |
Description | PROTOTYPING MODULE OVM6211-RAHA |
Customer Reference | |
Detailed Description | OVM6211-RAHA CameraCubeChip™ Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | 120fps | |
Voltage - Supply | 2.6V ~ 3V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | OVM6211-RAHA | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.82000 | $588.82 |