
OV06948-A04A-1B | |
|---|---|
DigiKey Part Number | 884-OV06948-A04A-1B-ND |
Manufacturer | |
Manufacturer Product Number | OV06948-A04A-1B |
Description | IC IMAGE SENSOR HALF VGA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 200H x 200V 1.75µm x 1.75µm 4-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 200H x 200V | |
Frames per Second | 30.0 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 4-BGA | |
Supplier Device Package | 4-BGA | |
Operating Temperature | -20°C ~ 70°C (TJ) |

