OV06946-ECJA-CH0A | |
---|---|
DigiKey Part Number | OV06946-ECJA-CH0A-ND |
Manufacturer | |
Manufacturer Product Number | OV06946-ECJA-CH0A |
Description | SENSOR IMAGE CMOS 4-CSP3 |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | - | |
Packaging | 100 per Roll | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,499.37000 | $3,499.37 |