OCHSA10-EAAR-AA0A | |
---|---|
DigiKey Part Number | 884-OCHSA10-EAAR-AA0A-ND |
Manufacturer | |
Manufacturer Product Number | OCHSA10-EAAR-AA0A |
Description | EVAL BOARD FOR OC0SA10 |
Customer Reference | |
Detailed Description | OC0SA10 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | OC0SA10 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.82000 | $588.82 |