
CAR1248FPBC-Z01A | |
|---|---|
DigiKey Part Number | 555-CAR1248FPBC-Z01A-ND |
Manufacturer | |
Manufacturer Product Number | CAR1248FPBC-Z01A |
Description | AC/DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 11.20" L x 3.44" W x 1.65" H (284.5mm x 87.4mm x 41.9mm) |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $810.85000 | $810.85 |

