ACE204RUW24-Z01A

DigiKey Part Number
555-1170-ND
Manufacturer
Manufacturer Product Number
ACE204RUW24-Z01A
Description
POWER SHELF 4BAY FOR CAR2024
Customer Reference
Detailed Description
Shelf, Fixed 18.514" L x 16.630" W x 1.740" H (470.26mm x 422.40mm x 44.20mm) Natural
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniOn Power
Series
-
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
18.514" L x 16.630" W x 1.740" H (470.26mm x 422.40mm x 44.20mm)
Features
Bays - 4
Color
Natural
Material
-
For Use With/Related Products
CAR2024 Power Supply
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number