
TF-W-24-25 | |
|---|---|
DigiKey Part Number | 5880-TF-W-24-25-ND |
Manufacturer | |
Manufacturer Product Number | TF-W-24-25 |
Description | TF-W-24-25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.022" (0.56mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.022" (0.56mm) | |
Diameter - Outside | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | 260°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.97000 | $22.97 |

