PTC-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC-1A

DigiKey Part Number
5880-PTC-1A-ND
Manufacturer
Manufacturer Product Number
PTC-1A
Description
DIGITAL TIMER, 6 PROGRAMMABLE, P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 9.99 Hrs Delay 7A @ 240VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 9.99 Hrs
Contact Rating @ Voltage
7A @ 240VAC/30VDC
Voltage - Supply
18 ~ 264VAC/DC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$531.77000$531.77
Manufacturers Standard Package