
GG-NI-24S-SLE-SB-150M | |
|---|---|
DigiKey Part Number | 5880-GG-NI-24S-SLE-SB-150M-ND |
Manufacturer | |
Manufacturer Product Number | GG-NI-24S-SLE-SB-150M |
Description | GG-NI-24S-SLE-SB-150M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 24 AWG 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Nicrosil, Nisil | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 492.1' (150.0m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 482°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Glass Braid | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,478.93000 | $1,478.93 |

