
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Constantan, Iron | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 370°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fiberglass | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.23000 | $216.23 |

