
EXPP-TI-20S-TWSH-30M | |
|---|---|
DigiKey Part Number | 5880-EXPP-TI-20S-TWSH-30M-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-TI-20S-TWSH-30M |
Description | EXPP-TI-20S-TWSH-30M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 20 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -24°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.01000 | $250.01 |

