
5TC-TT-JI-30-3M | |
|---|---|
DigiKey Part Number | 5880-5TC-TT-JI-30-3M-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-TT-JI-30-3M |
Description | 5TC-TT-JI-30-3M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) J-Type Thermocouple Air, Beaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 118.110" (3000.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $304.18000 | $304.18 |

