
5TC-KK-J-30-72 | |
|---|---|
DigiKey Part Number | 5880-5TC-KK-J-30-72-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-KK-J-30-72 |
Description | 5TC-KK-J-30-72 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.008" (1829.00mm) J-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 500°F (0 ~ 260°C) | |
Cable Length | 72.008" (1829.00mm) | |
Cable Insulation | Polyimide | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.31000 | $374.31 |

