
5SRTC-TT-T-40-180 | |
|---|---|
DigiKey Part Number | 5880-5SRTC-TT-T-40-180-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-TT-T-40-180 |
Description | 5SRTC-TT-T-40-180 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 180.000" (4572.00mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 300°F (0 ~ 150°C) | |
Cable Length | 180.000" (4572.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $546.04000 | $546.04 |

