New at DigiKey
Image for 5SRTC-TT-K-20-84 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SRTC-TT-K-20-84

DigiKey Part Number
5880-5SRTC-TT-K-20-84-ND
Manufacturer
Manufacturer Product Number
5SRTC-TT-K-20-84
Description
5SRTC-TT-K-20-84
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
84.016" (2134.00mm) K-Type Thermocouple Air, Beaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-
Cable Length
84.016" (2134.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$359.31000$359.31
Manufacturers Standard Package