
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | CHROMEGA®, ALOMEGA® | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Silver | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 900°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Magnesium Oxide (MgO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.02000 | $24.02 |

