OWRL-3094T-150SWB-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWRL-3094T-150SWB-C

DigiKey Part Number
3949-OWRL-3094T-150SWB-C-ND
Manufacturer
Manufacturer Product Number
OWRL-3094T-150SWB-C
Description
SPEAKER 150 OHM 1MW TOP PORT 86D
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
150 Ohms Receiver Speaker Top Round
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Ole Wolff Electronics Inc
Series
-
Package
Bulk
Product Status
Active
Technology
-
Type
Receiver
Frequency - Self Resonant
-
Impedance
150 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1mW
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
1.169" Dia (29.70mm)
Operating Temperature
-
Distortion Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.39544$1,395.44
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names3949-OWRL-3094T-150SWB-C
Standard Package1,000