OWR-3083T-150WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWR-3083T-150WB

DigiKey Part Number
3949-OWR-3083T-150WB-ND
Manufacturer
Manufacturer Product Number
OWR-3083T-150WB
Description
SPEAKER 150 OHM 10MW TOP PORT 94
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
150 Ohms Receiver Speaker 10 W 100 Hz ~ 10 kHz Top Round
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Ole Wolff Electronics Inc
Series
-
Package
Bulk
Product Status
Active
Technology
-
Type
Receiver
Frequency Range
100 Hz ~ 10 kHz
Frequency - Self Resonant
160Hz
Impedance
150 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
1mW
Efficiency - Type
Sensitivity
Power - Rated
10 W
Power - Max
30 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-
Distortion Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.15955$1,159.55
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names3949-OWR-3083T-150WB
Standard Package1,000