TP810PW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP810PW50R0JE

Digi-Key Part Number
TP810PW50R0JE-ND
Manufacturer
Ohmite
Manufacturer Product Number
TP810PW50R0JE
Supplier
Description
RES 50 OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
50 Ohms ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Thick Film
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
1.000" L x 0.240" W (25.40mm x 6.10mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$15.42000$15.42
10$14.45600$144.56
100$10.27950$1,027.95
1,000$8.03088$8,030.88
2,500$7.90239$19,755.97
Additional Resources
AttributeDescription
Standard Package25