CAD | USD

cms-photo-not-available
TA810PW24R0JE
Digi-Key Part Number
TA810PW24R0JE-ND
Manufacturer
Ohmite
Manufacturer Product Number
TA810PW24R0JE
Supplier
Description
RES 24 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
24 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
10W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Radial
Supplier Device Package
Powerchip®
Size / Dimension
1.085"" L x 0.240"" W (27.56mm x 6.10mm)
Height - Seated (Max)
1.020"" (25.91mm)
Failure Rate
-
Number of Terminations
4
Resistance
24 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
OHTA810PW24R0JE
OHTA810PW24R0JE-ND
Standard Package120