CAD | USD

cms-photo-not-available

TA305PA20K0JE

Digi-Key Part Number
TA305PA20K0JE-ND
Manufacturer
Ohmite
Manufacturer Product Number
TA305PA20K0JE
Supplier
Description
RES 20K OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
16
Detailed Description
20 kOhms ±5% 5W Through Hole Resistor Radial Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Ohmite
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Thick Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Radial
Supplier Device Package
Powerchip®
Size / Dimension
0.500"" L x 0.100"" W (12.70mm x 2.54mm)
Height - Seated (Max)
1.020"" (25.91mm)
Failure Rate
-
Number of Terminations
2
Resistance
20 kOhms
1 (Unlimited)
EAR99
8533.21.0090

OHTA305PA20K0JE
OHTA305PA20K0JE-ND
25