
SM104031006FE | |
|---|---|
DigiKey Part Number | SM104FE-100M-ND |
Manufacturer | |
Manufacturer Product Number | SM104031006FE |
Description | RES 100M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104031006FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.72000 | $6.72 |
| 10 | $5.06200 | $50.62 |
| 25 | $4.68320 | $117.08 |
| 50 | $4.46400 | $223.20 |
| 100 | $4.21590 | $421.59 |
| 300 | $4.08273 | $1,224.82 |
| 500 | $4.00924 | $2,004.62 |
| 1,000 | $3.92729 | $3,927.29 |

