cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2R0CBR400JT

Digi-Key Part Number
RW2R0CBR400JT-ND - Tape & Reel (TR)
Manufacturer
Ohmite
Manufacturer Product Number
RW2R0CBR400JT
Supplier
Description
RES 0.4 OHM 5% 2W J LEAD
Detailed Description
400 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
400 mOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4122 J-Lead
Supplier Device Package
SMD J-Lead, Pedestal
Size / Dimension
0.407" L x 0.226" W (10.34mm x 5.74mm)
Height - Seated (Max)
0.227" (5.77mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
OHRW2R0CBR400JT
OHRW2R0CBR400JT-ND
Standard Package1,000