RW1S5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RW1S5 Series
RW Series End
RW Series Front

RW1S5CAR200J

Digi-Key Part Number
RW1S5CAR200JBK-ND
Manufacturer
Ohmite
Manufacturer Product Number
RW1S5CAR200J
Supplier
Description
RES 0.2 OHM 5% 1.5W J LEAD
Detailed Description
200 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance
200 mOhms
Tolerance
±5%
Power (Watts)
1.5W
Composition
Wirewound
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
3916 J-Lead
Supplier Device Package
SMD J-Lead, Pedestal
Size / Dimension
0.394" L x 0.159" W (10.01mm x 4.04mm)
Height - Seated (Max)
0.164" (4.17mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RW1S5CAR200JBK
RW1S5CARR200
RW1S5J.200BK
Standard Package100