cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS7R5

Digi-Key Part Number
RPS7R5-ND
Manufacturer
Ohmite
Manufacturer Product Number
RPS7R5
Supplier
Description
POT 7.5 OHM 225W WIREWOUND LIN
Detailed Description
7.5 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 225W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
7.5
Tolerance
±10%
Power (Watts)
225W
Built in Switch
None
Number of Turns
1
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
310°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
2.000" (50.80mm)
Actuator Diameter
0.375" (9.53mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.39.0080
Additional Resources
AttributeDescription
Other Names
OHRPS7R5
OHRPS7R5-ND
Standard Package1