cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKS1K0

Digi-Key Part Number
RKS1K0-ND
Manufacturer
Ohmite
Manufacturer Product Number
RKS1K0
Supplier
Description
POT 1K OHM 100W WIREWOUND LINEAR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 100W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
100W
Built in Switch
None
Number of Turns
1
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.39.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$205.57000$1,027.85