cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKS15RE

Digi-Key Part Number
RKS15RE-ND
Manufacturer
Ohmite
Manufacturer Product Number
RKS15RE
Supplier
Description
POT 15 OHM 100W WIREWOUND LINEAR
Detailed Description
15 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 100W Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
15
Tolerance
±10%
Power (Watts)
100W
Built in Switch
None
Number of Turns
1
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.39.0080
Additional Resources
AttributeDescription
Other NamesQ10774626
Standard Package1