cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REL200

Digi-Key Part Number
REL200-ND
Manufacturer
Ohmite
Manufacturer Product Number
REL200
Supplier
Description
POT 200 OHM 12.5W WIREWOUND LIN
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
200 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 12.5W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
200
Tolerance
±10%
Power (Watts)
12.5W
Built in Switch
None
Number of Turns
1
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.31.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$117.39400$586.97
Additional Resources
AttributeDescription
Other Names
OHREL200
OHREL200-ND
Standard Package1