CAD | USD

cms-photo-not-available
OJ2735E-R52
Digi-Key Part Number
OJ2735E-R52-ND - Tape & Reel (TR)
Manufacturer
Ohmite
Manufacturer Product Number
OJ2735E-R52
Supplier
Description
RES 27K OHM 1/8W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
27 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Carbon Film
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.073"" Dia x 0.138"" L (1.85mm x 3.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
27 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesOJ2735ER52
Standard Package5,000