MOX200001007JE | |
---|---|
DigiKey Part Number | MOX200J-1000ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX200001007JE |
Description | RES 1 GOHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200001007JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.18000 | $9.18 |
10 | $6.01200 | $60.12 |
50 | $4.80020 | $240.01 |
100 | $4.43250 | $443.25 |
500 | $3.81870 | $1,909.35 |
1,000 | $3.63134 | $3,631.34 |