CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MK21R5FE-R52

Digi-Key Part Number
MK21R5FE-R52-ND - Tape & Reel (TR)
Manufacturer
Ohmite
Manufacturer Product Number
MK21R5FE-R52
Supplier
Description
RES 21.5 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
21.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098"" Dia x 0.268"" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
21.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other NamesMK21R5FER52
Standard Package5,000