
MC102821004JE | |
|---|---|
DigiKey Part Number | MC102JE-1M-ND |
Manufacturer | |
Manufacturer Product Number | MC102821004JE |
Description | RES SMD 1M OHM 5% 1.5W 5025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MC102821004JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.250" W (12.70mm x 6.35mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.44000 | $6.44 |
| 10 | $4.79700 | $47.97 |
| 25 | $4.42240 | $110.56 |
| 50 | $4.20200 | $210.10 |
| 100 | $4.03230 | $403.23 |
| 250 | $3.85668 | $964.17 |
| 500 | $3.75494 | $1,877.47 |
| 1,000 | $3.67389 | $3,673.89 |

