CAD | USD

HS200,250,300 Series

HS250 3K F

Digi-Key Part Number
HS2503KF-ND
Manufacturer
Ohmite
Manufacturer Product Number
HS250 3K F
Supplier
Description
RES CHAS MNT 3K OHM 1% 250W
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
3 kOhms ±1% 250W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.319"" L x 1.791"" W (109.70mm x 45.50mm)
Height - Seated (Max)
1.646"" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Resistance
3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.29.0000
Available To Order

Additional Resources
AttributeDescription
Other Names
HS250 3K F-ND
HS2503KF
Standard Package1