CAD | USD

ARCOL, HS SERIES

HS15 120R F

Digi-Key Part Number
HS15120RF-ND
Manufacturer
Ohmite
Manufacturer Product Number
HS15 120R F
Supplier
Description
RES CHAS MNT 120 OHM 1% 15W
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
120 Ohms ±1% 15W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.783"" L x 0.440"" W (19.90mm x 11.20mm)
Height - Seated (Max)
0.433"" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Resistance
120 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
HS15 120R F-ND
HS15120RF
Standard Package66