
FCSL32R015FER | |
|---|---|
DigiKey Part Number | 273-FCSL32R015FERTR-ND - Tape & Reel (TR) 273-FCSL32R015FERCT-ND - Cut Tape (CT) 273-FCSL32R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL32R015FER |
Description | RES 0.015 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL32R015FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.52000 | $13.00 |
| 50 | $0.46260 | $23.13 |
| 100 | $0.41360 | $41.36 |
| 250 | $0.35992 | $89.98 |
| 500 | $0.32626 | $163.13 |
| 1,000 | $0.29768 | $297.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24678 | $1,233.90 |
| 10,000 | $0.23014 | $2,301.40 |
| 15,000 | $0.22160 | $3,324.00 |
| 25,000 | $0.21193 | $5,298.25 |
| 35,000 | $0.20617 | $7,215.95 |
| 50,000 | $0.20055 | $10,027.50 |
| 60,000 | $0.19861 | $11,916.60 |

