CAD | USD

STOCKOHM-88
F55J3R0
Digi-Key Part Number
F55J3R0-ND
Manufacturer
Ohmite
Manufacturer Product Number
F55J3R0
Supplier
Description
RES CHAS MNT 3 OHM 5% 55W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3 Ohms ±5% 55W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
55W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
3.500"" L x 1.000"" W (88.90mm x 25.40mm)
Height - Seated (Max)
0.563"" (14.29mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Resistance
3 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesQ5765269
Standard Package1