CAD | USD

Quote Required, submit request here.
cms-photo-not-available
F10J15R
Digi-Key Part Number
F10J15R-ND
Manufacturer
Ohmite
Manufacturer Product Number
F10J15R
Supplier
Description
RES CHAS MNT 15 OHM 5% 10W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
15 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
0.750"" L x 0.375"" W (19.05mm x 9.53mm)
Height - Seated (Max)
0.375"" (9.53mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Resistance
15 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
OHF10J15R
OHF10J15R-ND
Standard Package10