cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D225K20KE

Digi-Key Part Number
D225K20KE-ND
Manufacturer
Ohmite
Manufacturer Product Number
D225K20KE
Supplier
Description
ADJ PWR RES 20 KOHM 225W CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
20 kOhms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance
20 kOhms
Power (Watts)
225 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Length
10.500" (266.70mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.39.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$45.92000$459.20